
EFC-H881MTCD1
Obsolete
Signal Conditioning CSP SAW Filter 2014
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 881.5 MHz | |
| Voltage Rating | 5 V | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Insertion Loss | 1.6 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Rx SAW Filter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?