Reference Only
EFY2A30K152A012LH
Film Capacitors CAP FILM 0.0015uF 10% 300VAC RAD.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Film Capacitors | |
| Capacitance | 1.5 nF | |
| Voltage Rating DC | 305 VDC | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Series | EFY2A | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9.240 / Multiples: 1.848)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,238 € | 2.199,12 € |
Need more?