Reference Only
EG1R-240-500-30
Blowers & Centrifugal Fans EC Centrifugal Fan, 200-240VAC, K Module, K-Module Series.
Datasheet
EG1R-240-500-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 200 VAC to 240 VAC | |
| Airflow | 6450 CFM (183 m3/min) | |
| Height | 630 mm | |
| Depth | 355.4 mm | |
| Width | 630 mm | |
| Series | R3G500 | |
| Product Type | Centrifugal Fans | |
| Size | 630 mm x 630 mm x 355.4 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | K-Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.498,39 € | 2.498,39 € |
Need more?