Reference Only
EG1R-480-355-33
Blowers & Centrifugal Fans
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 380 VAC to 480 VAC | |
| Airflow | 3693 CFM (105 m3/min) | |
| Speed | 2600 RPM | |
| Power Rating | 1.7 kW | |
| Height | 500 mm | |
| Depth | 370 mm | |
| Width | 500 mm | |
| Housing Material | Aluminum | |
| Series | RadiPac | |
| IP Rating | IP54 | |
| Compliance | UL | |
| Product Type | Motorized Impellers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?