Reference Only
EG1R-480-560-23
Blowers & Centrifugal Fans EC Centrifugal Fan, Modular Assembly, Base Fan R3G560-AP23-09, 400VAC, IP55.
Datasheet
EG1R-480-560-23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 400 VAC | |
| Bearing Type | Ball | |
| Height | 560 mm | |
| Depth | 351.7 mm | |
| Width | 560 mm | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 6 | |
| Series | EG1R | |
| IP Rating | IP55 | |
| Size | 560 mm x 351.7 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiPac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.380,65 € | 3.380,65 € |
Need more?