Reference Only
EGAS-5-X20002
Acceleration Sensor Modules EGAS-FS-5/L3M ACCEL W/RJ50 CONN INSTALL.
Manufacturer:
Mfr Part: EGAS-5-X20002
TTI Part: Not Assigned
Datasheet
EGAS-5-X20002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Acceleration Sensor Modules | |
| Sensing Axis | X | |
| Acceleration | 5 g | |
| Sensitivity | 20 mV/g | |
| Output Type | Analog | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Product Type | Acceleration Sensor Modules | |
| Sensor Type | 1-axis | |
| Series | EGAS | |
| Subcategory | Sensor Modules | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 2 V | |
| Type | Miniature Accelerometer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.460,71 € | 3.460,71 € |
Need more?