Reference Only
EGAXT3-JJJ-C20003
Acceleration Sensor Modules EGAXT3-F-100-/L3M
Manufacturer:
Mfr Part: EGAXT3-JJJ-C20003
TTI Part: Not Assigned
Datasheet
EGAXT3-JJJ-C20003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Acceleration Sensor Modules | |
| Sensing Axis | X, Y, Z | |
| Acceleration | 100 g | |
| Sensitivity | 1.5 mV/g | |
| Output Type | Digital | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Screw Mount | |
| Product Type | Acceleration Sensor Modules | |
| Sensor Type | 3-axis | |
| Series | EGAXT3 | |
| Subcategory | Sensor Modules | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?