
EGCS-250-C20024
Acceleration Sensor Modules EGCS-D4-250.
Manufacturer:
Mfr Part: EGCS-250-C20024
TTI Part: Not Assigned
Datasheet
EGCS-250-C20024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Acceleration Sensor Modules | |
| Acceleration | 250 g | |
| Sensitivity | 0.8 mV/g | |
| Output Type | Analog | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Package / Case | 20 mm x 20 mm | |
| Product Type | Acceleration Sensor Modules | |
| Subcategory | Sensor Modules | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.649,30 € | 2.649,30 € |
Need more?