
EGCS-D1S-1000-/L2M
End of Life
Vibration Sensors EGCS-D1S-1000-/L2M
Manufacturer:
Mfr Part: EGCS-D1S-1000-/L2M
TTI Part: Not Assigned
Datasheet
EGCS-D1S-1000-/L2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Vibration Sensors | |
| Sensitivity | 0.2 mV/g | |
| Output Type | Digital | |
| Mounting Style | Panel | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Vibration Sensors | |
| Product | Vibration Sensor | |
| Subcategory | Sensors | |
| Termination Style | Cable | |
| Part # Aliases | EGCS-1K-C20027 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?