Reference Only
EGPD630ELL162MM30H
Aluminum Electrolytic Capacitors - Radial Leaded 63V 1600uF 20% Tol..
Datasheet
EGPD630ELL162MM30H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 1600 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 18 mm | |
| Length | 30 mm | |
| Lead Spacing | 7.5 mm | |
| Product | High Temp Electrolytic Capacitors | |
| Life | 3000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 4.08 A | |
| ESR | 28 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Lead Style | Straight | |
| Height | 18 mm | |
| Width | 18 mm | |
| Termination Style | Radial | |
| Series | GPD | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Miniature Aluminum Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,67 € | 417,50 € | |
| 1,66 € | 830,00 € | |
| 1,53 € | 7.650,00 € |
Need more?