Reference Only
EGQB250ELL112MK20H
Aluminum Electrolytic Capacitors - Radial Leaded .
Datasheet
EGQB250ELL112MK20H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 1100 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 12.5 mm | |
| Length | 20 mm | |
| Tolerance | 20 % | |
| Ripple Current | 2.62 A | |
| ESR | 1.4 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | GQB | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,91 € | 455,00 € | |
| 0,86 € | 860,00 € |
Need more?