
EGQB250ELL272L25H
Aluminum Electrolytic Capacitors - Radial Leaded .
Datasheet
EGQB250ELL272L25H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 2700 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 16 mm | |
| Length | 25 mm | |
| Tolerance | 20 % | |
| Ripple Current | 4.56 A | |
| ESR | 800 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | GQB | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,20 € | 600,00 € | |
| 1,02 € | 1.020,00 € | |
| 0,99 € | 1.980,00 € | |
| 0,95 € | 4.750,00 € | |
| 0,94 € | 9.400,00 € |
Need more?