Reference Only

EGXL250ETD331MJ16S

Aluminum Electrolytic Capacitors - Radial Leaded 25Volts 330uF.

Manufacturer:

Mfr Part:
EGXL250ETD331MJ16S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance330 uF
Voltage Rating DC25 VDC
Diameter10 mm
Length16 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current1.05 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleRadial
SeriesGXL
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
0,208 €166,40 €
Need more?
Contact Us