Reference Only
EH35-5.0-02-3M6
Common Mode Chokes / Filters 3.6mH 5A -HRZNTL COMMN-MODE SPPRESSN.
Datasheet
EH35-5.0-02-3M6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | EH | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 3.6 mH | |
| Tolerance | 15 % | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 33 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | 36 mm x 36 mm x 27.7 mm | |
| Length | 36 mm | |
| Width | 36 mm | |
| Height | 27.7 mm | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | EH35-5,0-02-3M6 EH35-5,0-02-3M6 801096-SF 801096-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,00 € | 1.250,00 € |
Need more?