Reference Only
EHBNCRCA
New Product
RCA Phono Connectors BNC Female To RCA Female - Nickel Finish.
Datasheet
EHBNCRCA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Type | BNC to RCA Adapter | |
| Gender | Female | |
| Mounting Style | Panel Mount | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Number of Ports | 2 Port | |
| Series | EH | |
| Insulator Color | Black | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,79 € | 1.079,00 € | |
| 10,63 € | 2.126,00 € | |
| 10,45 € | 5.225,00 € | |
| 10,16 € | 10.160,00 € |
Need more?