Reference Only
EHFWX2BX
End of Life
IEEE 1394 Connectors E SERIES FIREWIRE
Datasheet
EHFWX2BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | IEEE 1394 Connectors | |
| Product | Connectors | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| Product Type | IEEE 1394 Connectors | |
| Series | EH | |
| Subcategory | IEEE 1394 Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?