Reference Only
EHPBSMRB
Pushbutton Switches - Industrial EH MOM PSHBTN SWTCH BLACK FLANGE.
Datasheet
EHPBSMRB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 250 mA | |
| Cap Color | Red | |
| Termination Style | Solder Lug | |
| Series | EH | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,19 € | 509,50 € | |
| 9,27 € | 927,00 € | |
| 8,99 € | 2.247,50 € | |
| 8,55 € | 4.275,00 € | |
| 8,30 € | 8.300,00 € |
Need more?