Reference Only
EHRCA2BX
RCA Phono Connectors RCA FEEDTHRU.
Datasheet
EHRCA2BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Type | Pass Through | |
| Gender | Female | |
| Mounting Style | Feedthrough | |
| Contact Plating | Gold | |
| Termination Style | Coupler | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Number of Ports | 1 | |
| Series | EH | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,01 € | 400,25 € | |
| 15,32 € | 766,00 € | |
| 14,18 € | 1.418,00 € | |
| 13,56 € | 3.390,00 € | |
| 12,86 € | 6.430,00 € |
Need more?