Reference Only
EJ1C-EDUA-NFLK
Temperature Controllers End Unit M3 Screws.
Datasheet
EJ1C-EDUA-NFLK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Min | 24 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Size | 79.7 mm x 95.4 mm x 15.7 mm | |
| Series | EJ1 | |
| Features | Standard control model, end unit | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Temperature Controller | |
| Part # Aliases | EJ1CEDUANFLK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| TARIC | 9032108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 172,23 € | 172,23 € | |
| 157,53 € | 1.575,30 € |
Need more?