Reference Only
EJ1N-TC2A-QNHB
Temperature Controllers 2 loop TC module M3 screws.
Datasheet
EJ1N-TC2A-QNHB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 4 Input | |
| Number of Outputs | 4 Output | |
| Output Type | Voltage | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Min | 24 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Series | EJ1 | |
| Features | Standard control model, basic unit | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Temperature Controller | |
| Part # Aliases | EJ1NTC2AQNHB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| TARIC | 9032108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 669,30 € | 669,30 € |
Need more?