Reference Only
EK-02-00
New Product
Multiple Function Sensor Development Tools Evaluation Kit only, no adapters.
Datasheet
EK-02-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Evaluation Kit | |
| Tool Is For Evaluation Of | Analog and Digital Sensors | |
| Operating Supply Voltage | 5 V | |
| Interface Type | USB | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Multiple Function Sensor Development Tools | |
| Series | EK-02 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---