Reference Only

EK-02-01

New Product
Multiple Function Sensor Development Tools Evaluation Kit with AABP Adapter.

Manufacturer:

Mfr Part:
EK-02-01

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMultiple Function Sensor Development Tools
ProductEvaluation Kit
Tool Is For Evaluation OfAnalog and Digital Sensors
Operating Supply Voltage5 V
Interface TypeUSB
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Product TypeMultiple Function Sensor Development Tools
SeriesEK-02
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
142,45 €142,45 €
Need more?
Contact Us