Reference Only
EK24108-01
Power Management IC Development Tools PE24108 Evaluation Board.
Datasheet
EK24108-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Voltage Regulator - Switching Regulator | |
| Tool Is For Evaluation Of | PE24108 | |
| Series | PE24108 | |
| For Use With | High Efficiency Buck Regulator | |
| Packaging | Case | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tradename | FlexiBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 9030820000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Case
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,99 € | 584,95 € |
Need more?