
EK35
Industrial & Electrical Fuses 35AMP CANADIAN.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | EK | |
| Product | Specialty Fuses | |
| Current Rating | 35 A | |
| Body Style | Cartridge Blade Fuses | |
| Packaging | Bulk | |
| Product Type | Canadian Fuse | |
| Subcategory | Fuses | |
| Type | Canadian Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,89 € | 537,80 € | |
| 23,25 € | 1.395,00 € | |
| 21,80 € | 2.180,00 € | |
| 20,57 € | 5.348,20 € |
Need more?