Reference Only
EKMC2609111K
Board Mount Motion & Position Sensors 170uA White ANA Ultra Slight.
Datasheet
EKMC2609111K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Motion Sensors | |
| Sensing Distance | 2.5 m to 5.9 m | |
| Output Type | Analog | |
| Operating Supply Current | 350 uA | |
| Supply Voltage - Min | 3 VDC | |
| Supply Voltage - Max | 5.5 V | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Package / Case | 16.6 mm x 17.2 mm | |
| Mounting Style | PCB Mount | |
| Measures | Motion | |
| Packaging | Tray | |
| Output Current | 200 uA | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | EKMC | |
| Subcategory | Sensors | |
| Tradename | PaPIRs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,39 € | 469,50 € | |
| 8,89 € | 889,00 € | |
| 8,31 € | 2.077,50 € | |
| 7,89 € | 3.945,00 € | |
| 7,75 € | 7.750,00 € |
Need more?