Reference Only
EKMH451VRT391MB35T
Aluminum Electrolytic Capacitors - Snap In 390UF 450V.
Datasheet
EKMH451VRT391MB35T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 390 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 40 mm (1.575 in) | |
| Length | 35 mm (1.378 in) | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | KMH | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Type | Large Capacitance, Snap In Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 64 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,79 € | 498,56 € | |
| 7,33 € | 733,00 € | |
| 6,77 € | 6.932,48 € |
Need more?