Reference Only
EKMM401VNN221MR30T
Aluminum Electrolytic Capacitors - Snap In 220UF 400V.
Datasheet
EKMM401VNN221MR30T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 220 uF | |
| Voltage Rating DC | 400 VDC | |
| Diameter | 30 mm (1.181 in) | |
| Length | 30 mm (1.181 in) | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | KMM | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Part # Aliases | ECO-S2GA221DA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,38 € | 476,00 € | |
| 2,12 € | 1.272,00 € | |
| 2,06 € | 2.060,00 € | |
| 1,77 € | 8.850,00 € |
Need more?