Reference Only
EKMM421VSN470MP20S
Aluminum Electrolytic Capacitors - Snap In .
Datasheet
EKMM421VSN470MP20S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 420 VDC | |
| Diameter | 22 mm (0.866 in) | |
| Length | 20 mm (0.787 in) | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Pins | 2 Pin | |
| Series | KMM | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,38 € | 476,00 € | |
| 2,12 € | 1.272,00 € | |
| 1,92 € | 1.920,00 € | |
| 1,87 € | 3.740,00 € | |
| 1,77 € | 8.850,00 € |
Need more?