
EKSM-PDADA1A-KIT
Obsolete
Capacitor Kits Dialog Passive Starter Kit
Datasheet
EKSM-PDADA1A-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Capacitor Kits | |
| Product | Mixed Component Capacitor Kits | |
| Capacitance Range | 100 nF to 10 uF | |
| Series | EKSM-PDADA | |
| Packaging | Bulk | |
| Number of Values | 13 | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Total Number of Pieces | 240 | |
| Part # Aliases | DESIGN KITS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?