Reference Only
EKSM-PND51X22A-KIT
Obsolete
Capacitor Kits RECOMMENDED ALT 81-EKSMPND51X22B-KIT
Datasheet
EKSM-PND51X22A-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Capacitor Kits | |
| Product | RF Microwave Kits | |
| Capacitance Range | 100 pF to 10 uF | |
| Termination Style | SMD/SMT | |
| Series | EKSM-PND Kit | |
| Package / Case | 0201, 0402, 0603 | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 2 %, 5 %, 10 %, 20 % | |
| Type | Developer Passive Starter Kit | |
| Part # Aliases | DESIGN KITS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?