Reference Only
EKXQ451ELL161MM40S
Aluminum Electrolytic Capacitors - Radial Leaded 450VDC 160uF Tol 20% 18x40mm AEC-Q200.
Datasheet
EKXQ451ELL161MM40S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 160 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 18 mm | |
| Length | 40 mm | |
| Tolerance | 20 % | |
| Ripple Current | 980 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Formed/Cut | |
| Termination Style | PC Pin | |
| Series | KXQ | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,67 € | 667,50 € | |
| 2,53 € | 1.265,00 € |
Need more?