Reference Only
EKY-100ELL102MH20D
Obsolete
Aluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF 8X20
Datasheet
EKY-100ELL102MH20D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 1 mF | |
| Voltage Rating DC | 10 VDC | |
| Diameter | 8 mm | |
| Length | 20 mm | |
| Lead Spacing | 3.5 mm | |
| Product | Low Impedance Electrolytic Capacitors | |
| Life | 6000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 630 mA | |
| ESR | 69 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | KY | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?