Reference Only
EKYB800ELL221MJ25S
Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 220uF Tol 20% 10x25mm.
Datasheet
EKYB800ELL221MJ25S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 220 uF | |
| Voltage Rating DC | 80 VDC | |
| Diameter | 10 mm | |
| Length | 25 mm | |
| Lead Spacing | 5 mm | |
| Product | Low Impedance Electrolytic Capacitors | |
| Life | 10000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 1.17 A | |
| ESR | 60 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | KYB | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Miniature Aluminum Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,361 € | 577,60 € | |
| 0,325 € | 780,00 € | |
| 0,312 € | 1.747,20 € | |
| 0,272 € | 2.828,80 € | |
| 0,267 € | 6.835,20 € |
Need more?