Reference Only
EKYC500ELL181MJC5S
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 180uF Tol 20% 10x12.5mm AEC-Q200.
Datasheet
EKYC500ELL181MJC5S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Series | KYC | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,315 € | 252,00 € | |
| 0,259 € | 621,60 € | |
| 0,251 € | 1.405,60 € | |
| 0,237 € | 2.464,80 € | |
| 0,189 € | 4.838,40 € |
Need more?