Reference Only
EKYC500ELL911MK25S
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 910uF Tol 20% 12.5x25mm AEC-Q200.
Datasheet
EKYC500ELL911MK25S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Series | KYC | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,575 € | 287,50 € | |
| 0,537 € | 537,00 € | |
| 0,49 € | 1.225,00 € | |
| 0,459 € | 2.295,00 € | |
| 0,402 € | 4.020,00 € | |
| 0,401 € | 10.025,00 € |
Need more?