Reference Only
EKYC800ELL182MM35S
Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 1800uF 20% 4000mArms.
Datasheet
EKYC800ELL182MM35S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 1800 uF | |
| Voltage Rating DC | 80 VDC | |
| Diameter | 18 mm | |
| Product | Electrolytic Capacitors | |
| Life | 500 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 4 A | |
| ESR | 0.021 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Height | 35 mm | |
| Termination Style | Radial | |
| Series | KYC | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 360,00 € | |
| 1,34 € | 670,00 € | |
| 1,27 € | 1.270,00 € | |
| 1,19 € | 2.380,00 € | |
| 1,14 € | 5.700,00 € |
Need more?