Reference Only

EKZE250ETD331MJC5S

Aluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF 10x12.5.

Manufacturer:

Mfr Part:
EKZE250ETD331MJC5S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance330 uF
Voltage Rating DC25 VDC
Diameter10 mm
Length12.5 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life4000 Hour
Tolerance20 %
Ripple Current1.03 A
ESR53 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKZE
PackagingReel
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
0,181 €144,80 €
Need more?
Contact Us