Reference Only
EL.1A
Obsolete
GNSS / GPS Modules EDGE Locate GNSS RTK Board (Includes USB adapter)
Datasheet
EL.1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | GNSS / GPS Modules | |
| Frequency | 1.2 GHz to 1.605 GHz | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 5.5 V | |
| Operating Supply Current | 75 mA, 90 mA | |
| Interface Type | SPI, UART | |
| Protocol - GPS, GLONASS | GPS, GLONASS, Galileo, BeiDou | |
| Packaging | Bulk | |
| Dimensions | 48 mm x 47 mm x 19 mm | |
| Operating Supply Voltage | 3.3 V to 5.5 V | |
| Product Type | GPS Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?