Reference Only
ELBV250ELL123AMP1S
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 12000uF Tol 20% 18x35.5mm AEC-Q200.
Datasheet
ELBV250ELL123AMP1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 12 mF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 18 mm | |
| Length | 35.5 mm | |
| Lead Spacing | 7.5 mm | |
| Product | Low ESR Electrolytic Capacitors | |
| Life | 5000 Hour | |
| Tolerance | 30 % | |
| Ripple Current | 2.9 A | |
| ESR | 16 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | LBV | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.42 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,51 € | 627,50 € | |
| 2,38 € | 1.190,00 € |
Need more?