ELC-10E181L Panasonic Industry

ELC-10E181L

Obsolete
Power Inductors - Leaded 180uH 10% 740mA 290mohm Radial Choke

Manufacturer:

Mfr Part:
ELC-10E181L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case10 mm x 13 mm
ShieldingShielded
Inductance180 uH
Tolerance10 %
Maximum DC Current740 mA
Maximum DC Resistance290 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Height13 mm
Diameter10 mm
Core MaterialFerrite
SeriesELC-10E
ApplicationPower
Lead Diameter0.7 mm
Lead Spacing5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?