Reference Only

ELC-12D472E

Obsolete
Power Inductors - Leaded 4700uH 10% 480mA 2.37ohm Radial Choke

Manufacturer:

Mfr Part:
ELC-12D472E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case12 mm x 16.5 mm
ShieldingUnshielded
Inductance4.7 mH
Tolerance10 %
Maximum DC Current410 mA
Maximum DC Resistance3.19 Ohms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Height16.5 mm
Diameter12 mm
Core MaterialFerrite
SeriesELC-12D
ApplicationPower
Lead Diameter0.8 mm
Lead Spacing7.5 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?