Reference Only
ELC.10B
Obsolete
Networking Development Tools
Datasheet
ELC.10B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Networking Development Tools | |
| Product | Starter Kits | |
| Type | EDGE loT | |
| Operating Supply Voltage | 3.2 V to 4.5 V | |
| Interface Type | CAN, I2C, RS-485, SPI, UART | |
| Dimensions | 158.3 mm x 54.3 mm x 42 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Current | 2 A to 3 A | |
| Packaging | Bulk | |
| Product Type | Networking Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517690000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?