
ELC50LCC2S15M
Fiber Optic Cable Assemblies LC-LC 50 C 2 L 15 M.
Datasheet
ELC50LCC2S15M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Cable Assemblies | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Tradename | SIMPLEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 44 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,39 € | 413,16 € | |
| 9,02 € | 451,00 € | |
| 8,52 € | 852,00 € | |
| 7,77 € | 1.942,50 € | |
| 7,26 € | 3.630,00 € | |
| 6,74 € | 6.740,00 € |
Need more?