
ELC9LCC2S15M
Fiber Optic Cable Assemblies LC-LC UPC C 2 L.
Datasheet
ELC9LCC2S15M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Cable Assemblies | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Tradename | SIMPLEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 47 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,80 € | 413,60 € | |
| 8,45 € | 422,50 € | |
| 7,98 € | 798,00 € | |
| 7,27 € | 1.817,50 € | |
| 6,81 € | 3.405,00 € | |
| 6,32 € | 6.320,00 € |
Need more?