Reference Only
ELCT500-38
New Product
Industrial Relays CBCT 38 mm, Type A & AC Current.
Datasheet
ELCT500-38 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Relay Contact Form | SPST (1 Form A), SPDT (1 Form C) | |
| Contact Current Rating | 5 A | |
| IP Rating | IP20, IP40 | |
| Series | ELCT500 | |
| Length | 71 mm | |
| Width | 20 mm | |
| Height | 91 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 175,42 € | 175,42 € | |
| 156,20 € | 1.562,00 € | |
| 149,14 € | 3.728,50 € | |
| 144,00 € | 7.200,00 € |
Need more?