ELF-16M070A Panasonic

ELF-16M070A

Obsolete
Common Mode Chokes / Filters M Series Type 16M Line Filter

Manufacturer:

Mfr Part:
ELF-16M070A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCommon Mode Chokes / Filters
Tolerance20 %
Maximum DC Current700 mA
Maximum DC Resistance550 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 115 C
ProductCommon Mode Line Filters
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?