Reference Only
ELG-150-12A-3Y
LED Power Supplies O/P +12V10A.
Datasheet
ELG-150-12A-3Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | CV + CC | |
| Output Current-Channel 1 | 5 A to 10 A | |
| Output Voltage-Channel 1 | 10.8 VDC to 13.2 VDC | |
| Output Power | 120 W | |
| Input Voltage | 100 VAC to 305 VAC, 142 VDC to 431 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 219 mm (8.622 in) | |
| Width | 63 mm (2.48 in) | |
| Height | 35.5 mm (1.398 in) | |
| Industry | Industrial | |
| Standard | FC | |
| Series | ELG-150-V-A | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,41 € | 36,41 € | |
| 34,69 € | 173,45 € | |
| 33,13 € | 331,30 € | |
| 32,79 € | 524,64 € |
Need more?