Reference Only

ELG-75-48A

LED Power Supplies 76.8W 48V 1.6A CC+CV IP65 Io Adj w/pot.

Manufacturer:

Mfr Part:
ELG-75-48A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMEAN WELL
Product CategoryLED Power Supplies
Operation ModeCV + CC
Output Current-Channel 11.6 A
Output Voltage-Channel 148 VDC
Output Power76.8 W
Input Voltage100 VAC to 305 VAC, 142 VDC to 431 VDC
Number of Outputs1 Output
Mounting StyleChassis Mount
Length180 mm (7.087 in)
Width63 mm (2.48 in)
Height35.5 mm (1.398 in)
IndustryIndustrial
SeriesELG-75
IP RatingIP65
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
26,40 €422,40 €
Need more?
Contact Us