Reference Only
ELG158M100AT1AA
Aluminum Electrolytic Capacitors - Snap In 100V 1500uF 20% 2000 Hrs.
Datasheet
ELG158M100AT1AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 1.5 mF | |
| Voltage Rating DC | 100 VDC | |
| Diameter | 35 mm (1.378 in) | |
| Length | 25 mm (0.984 in) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 2 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Pins | 2 Pin | |
| Series | ELG | |
| Packaging | Bulk | |
| Dissipation Factor DF | 25 % | |
| Leakage Current | 3 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Test Frequency | 120 Hz | |
| Part # Aliases | LG158M100AT1AAKPLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,71 € | 3.420,00 € | |
| 1,64 € | 8.200,00 € |
Need more?