Reference Only

ELL-6UH561M

Obsolete
Power Inductors - SMD 560uH 20% 2.53ohm 260mA

Manufacturer:

Mfr Part:
ELL-6UH561M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance560 uH
Tolerance20 %
Maximum DC Current260 mA
Maximum DC Resistance2.53 Ohms
TerminationStandard
Length6 mm
Width6 mm
Height5 mm
SeriesELL-6UH
PackagingReel
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?